Intersil EL5152ISZ-T13 technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 105mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 180V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5152ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.