
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
Intersil EL5152ISZ-T7 technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 105mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 180V/µs |
| RoHS | Compliant |
No datasheet is available for this part.