1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, , SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 270MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 105mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 180V/µs |
| RoHS | Compliant |
