
The EL5161IC-T7 is a low-noise operational amplifier with a gain bandwidth product of 200MHz and an input offset voltage of 1.6mV. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 85°C. The device is powered by a dual supply voltage of 2.5V to 5V and draws an operating supply current of 750uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Intersil EL5161IC-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5161IC-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1700V/µs |
| Supply Current | 850uA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5161IC-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.