
The EL5161IC-T7A is a single op-amp with an input offset voltage of 1.6mV and a -3db bandwidth of 200MHz. It operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 750uA. This surface mount device is available in tape and reel packaging with 250 units per package.
Sign in to ask questions about the Intersil EL5161IC-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5161IC-T7A technical specifications.
| -3db Bandwidth | 200MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 140mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5161IC-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.