
The EL5162IS-T13 is a general purpose operational amplifier with an input offset voltage of 1.5mV and an input bias current of 2uA. It has a -3db bandwidth of 500MHz and is packaged in a surface mount SOIC package. The op-amp is rated to operate over a temperature range of -40°C to 85°C and has an operating supply current of 1.5mA per channel. It is capable of sourcing 100mA of output current per channel.
Sign in to ask questions about the Intersil EL5162IS-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5162IS-T13 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5162IS-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.