
The EL5162IS-T7 is a single op-amp from Intersil with a -3db bandwidth of 500MHz. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device has a low input bias current of 2uA and an input offset voltage of 1.5mV. It can supply 100mA of output current per channel and has a slew rate of 4000V/µs. The EL5162IS-T7 is not RoHS compliant and is packaged in quantities of 1000 on tape and reel.
Sign in to ask questions about the Intersil EL5162IS-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5162IS-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5162IS-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.