
The EL5162ISZ is a dual supply op-amp from Intersil with a bandwidth of 500MHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The op-amp features a common mode rejection ratio of 62dB and a power supply rejection ratio of 76dB. It has a slew rate of 4000V/µs and is available in bulk packaging.
Sign in to ask questions about the Intersil EL5162ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5162ISZ technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5162ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
