
The EL5163IC-T7A is a single operational amplifier from Intersil with a -3db bandwidth of 500MHz and a gain bandwidth product of 500MHz. It has an input bias current of 2uA and an input offset voltage of 1.5mV. The device is not RoHS compliant and contains lead. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 6V.
Intersil EL5163IC-T7A technical specifications.
| -3db Bandwidth | 500MHz |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5163IC-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.