
High-speed operational amplifier featuring a 500MHz -3dB bandwidth and a 4000V/µs slew rate. This single-channel, current feedback amplifier operates with a supply voltage range of 2.5V to 12V, drawing 1.5mA of quiescent current. It offers a 50dB CMRR and 65dB PSRR, with an input bias current of 2µA and an input offset voltage of 1.5mV. Packaged in a compact SC-5 surface mount configuration, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5163ICZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5163ICZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
