
High-speed, single-channel current feedback operational amplifier featuring a 500MHz -3dB bandwidth and a 4000V/µs slew rate. This surface mount IC operates from a 2.5V to 6V dual supply or 5V to 12V single supply, with a typical operating supply voltage of 9V and a low operating supply current of 1.5mA. It offers 100mA output current per channel and boasts a 50dB common mode rejection ratio and 65dB power supply rejection ratio. Packaged in a compact SC-70-5, this lead-free and RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Intersil EL5163ICZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5163ICZ-T7A technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5163ICZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
