
High-speed current feedback operational amplifier featuring a 500MHz -3dB bandwidth and 500MHz gain bandwidth product. This single-channel IC offers a 4000V/µs slew rate and 100mA output current per channel. Designed for surface mount applications in a SOT-23-5 package, it operates with a dual supply voltage range of 2.5V to 6V or a single supply from 5V to 12V. The amplifier exhibits a 50dB common mode rejection ratio and a 1.5mV input offset voltage.
Intersil EL5163IW-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5163IW-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.