
High-speed current feedback amplifier (CFA) IC featuring a 600MHz -3dB bandwidth and a 4700V/µs slew rate. This single-channel, surface-mount device operates from a 2.5V to 12V supply range, with a typical operating supply voltage of 9V and a low operating supply current of 3.5mA. It offers a high output current of 190mA per channel and exhibits a common mode rejection ratio of 62dB and a power supply rejection ratio of 79dB. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for demanding applications.
Intersil EL5164ISZ-T13 technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 190mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4700V/µs |
| Supply Current | 4.2mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5164ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
