Sign in to ask questions about the Intersil EL5166IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5166IS technical specifications.
| -3db Bandwidth | 1.4GHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4GHz |
| Input Bias Current | 8.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 200mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 6000V/µs |
| Supply Current | 9.3mA |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5166IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.