Sign in to ask questions about the Intersil EL5166IS-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5166IS-T7 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Package/Case | SOIC |
| Input Bias Current | 8.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 6000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5166IS-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.