1.4GHz Current Feedback Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C
Intersil EL5166ISZ technical specifications.
| Bandwidth | 1.4GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6000V/µs |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.