
The EL5166ISZ-T7 is an operational amplifier with a bandwidth of 1.4GHz and a common mode rejection ratio of 57dB. It is packaged in a 0.150 inch, RoHS compliant, plastic SOIC-8 package. The amplifier operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage of 2.5V to 5V. It is suitable for use in a variety of applications, including audio and medical equipment.
Intersil EL5166ISZ-T7 technical specifications.
| Bandwidth | 1.4GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5166 |
| Slew Rate | 6000V/µs |
| Supply Current | 9.3mA |
| RoHS | Compliant |
No datasheet is available for this part.