
High-performance single-channel operational amplifier featuring a 1.4GHz bandwidth and a 6000V/µs slew rate. This surface mount IC operates from a 2.5V to 12V supply range, with a typical operating voltage of 9V. It offers a 57dB Common Mode Rejection Ratio and 50dB Power Supply Rejection Ratio. Packaged in a compact SOT-23 case (2.9mm L x 1.6mm W x 1.14mm H), this lead-free, RoHS compliant component is suitable for demanding applications.
Intersil EL5167IWZ-T7A technical specifications.
| Bandwidth | 1.4GHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 57dB |
| Height | 1.14mm |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6000V/µs |
| Slew Rate-Nom | 6000V/µs |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5167IWZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
