
Differential operational amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 1100V/µs and an output current of 80mA per channel. Operating from a minimum dual supply voltage of 2.25V up to a maximum of 6V, or a single supply of 4.75V to 10V, it provides a typical operating supply current of 7.4mA. With a common mode rejection ratio of 84dB and power supply rejection ratio of 83dB, this surface mount SOIC package component is lead-free and RoHS compliant.
Sign in to ask questions about the Intersil EL5170ISZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5170ISZ-T13 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 8.4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5170ISZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.