Differential amplifier IC featuring a 100MHz bandwidth and 1100V/µs slew rate. Operates with dual supply voltages from 2.25V to 6V, with a typical operating voltage of 5V. Offers 84dB common mode rejection ratio and 83dB power supply rejection ratio. Packaged in a lead-free, RoHS compliant SOIC-8 surface mount case, measuring 4.9mm x 3.9mm x 1.45mm.
Sign in to ask questions about the Intersil EL5170ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5170ISZ-T7 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.45mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.4mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 8.4mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5170ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
