
Differential amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel, surface-mount component offers a high slew rate of 1100V/µs and 80mA output current per channel. Operating from a dual supply range of 2.25V to 6V or a single supply of 4.75V to 10V, it boasts a typical operating supply current of 7.4mA. Key performance metrics include an 84dB common mode rejection ratio and 83dB power supply rejection ratio. Packaged in an 8-MSOP, this lead-free and RoHS compliant integrated circuit is supplied on tape and reel.
Intersil EL5170IYZ-T13 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 8.4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5170IYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.