The EL5171ISZ is a dual-channel operational amplifier from Intersil, featuring a bandwidth of 250MHz and a common mode rejection ratio of 82dB. It operates from a dual supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.375V. The op-amp is packaged in a surface-mount SOIC package, measuring 5mm in length and 4mm in width, with a height of 1.5mm. It is compliant with RoHS and SVHC regulations, and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Intersil EL5171ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5171ISZ technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.5mm |
| Input Offset Voltage-Max | 25mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.2mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5171ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.