Single-channel, differential line driver amplifier featuring a 250MHz -3dB bandwidth and 800V/µs slew rate. Operates with dual supply voltages from 2.375V to 5.5V, with a typical supply current of 7.5mA. Offers 120mA output current per channel, 82dB common mode rejection ratio, and 84dB power supply rejection ratio. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Intersil EL5171ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5171ISZ-T7 technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.5mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 25mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.2mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Slew Rate-Nom | 800V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5171ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
