
The EL5171ISZ-T7A differential amplifier from Intersil features a gain bandwidth product of 100MHz and a -3db bandwidth of 250MHz. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device is RoHS compliant and has a common mode rejection ratio of 82dB, with an input bias current of 6uA and an input offset voltage of 1.5mV. The amplifier can supply up to 120mA of current per channel and has a power supply rejection ratio of 84dB.
Sign in to ask questions about the Intersil EL5171ISZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5171ISZ-T7A technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5171ISZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.