
Differential amplifier IC featuring a 250MHz -3dB bandwidth and 800V/µs slew rate. This single-circuit, surface-mount device operates from a 4.75V to 10V supply range, with a typical operating voltage of 9V. It offers a 100MHz gain bandwidth product, 95dB CMRR, and 58dB PSRR. The component is housed in an 8-pin SOIC package and is lead-free and RoHS compliant.
Sign in to ask questions about the Intersil EL5172ISZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5172ISZ-T13 technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 95mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5172ISZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.