
Differential line receiver IC featuring a 250MHz -3dB bandwidth and 100MHz gain bandwidth product. Operates with dual supply voltages from 4.75V to 5.5V, with a nominal operating voltage of 9V and a maximum of 10V. Offers a high Common Mode Rejection Ratio of 95dB and a slew rate of 800V/µs. This surface mount SOIC package component has a maximum supply current of 14mA and an output current per channel of 95mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5172ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.45mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 25mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 95mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Slew Rate-Nom | 800V/µs |
| Supply Current | 14mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5172ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
