
High-performance differential operational amplifier with a 250MHz -3dB bandwidth and 100MHz gain bandwidth product. Features a 800V/µs slew rate, 60mA output current per channel, and 95dB common mode rejection ratio. Operates from a single 9V supply with a maximum dual supply voltage of 5.5V and a maximum supply voltage of 10V. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Intersil EL5172ISZ-T7A technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 25mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Slew Rate-Nom | 800V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5172ISZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
