
The EL5172IY is a differential amplifier with a gain bandwidth product of 100MHz and a -3db bandwidth of 250MHz. It is available in an MSOP package and is designed for surface mount applications. The amplifier has a high current rating of 95A and a low input bias current of 6uA. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The EL5172IY is suitable for high-frequency applications requiring a high slew rate of 800V/µs.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Current Rating | 95A |
| Frequency | 250GHz |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 95mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |