
The EL5173IS-T13 is a single differential amplifier with a -3db bandwidth of 450MHz. It is available in a surface mount SOIC package and is rated for operation between -40°C and 85°C. The amplifier has an input bias current of 11uA and an operating supply current of 12mA per channel. Each channel can supply up to 55mA of output current. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Intersil EL5173IS-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5173IS-T13 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5173IS-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.