Differential operational amplifier IC featuring a 450MHz -3dB bandwidth and 900V/µs slew rate. This single-channel, surface-mount device in an 8-pin SOIC package offers 80dB common mode rejection and 73dB power supply rejection. Operating from a minimum dual supply of ±2.25V to a maximum of ±6V, or a single supply of 4.75V to 11V, it draws 12mA operating supply current. Key specifications include a 450MHz gain bandwidth product, 11µA input bias current, and 3mV input offset voltage.
Intersil EL5173ISZ-T13 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 450MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5173ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
