High-performance differential amplifier IC featuring a 450MHz -3dB bandwidth and 900V/µs slew rate. This single-channel, surface-mount device operates from a 2.25V to 6V dual supply or 4.75V to 11V single supply, drawing 12mA typical operating supply current. Achieves 80dB common mode rejection ratio and 73dB power supply rejection ratio. Packaged in an SOIC-8 case, this lead-free and RoHS compliant component is ideal for demanding amplification applications.
Sign in to ask questions about the Intersil EL5173ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5173ISZ-T7 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 450MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | Yes |
| Series | EL5173 |
| Slew Rate | 900V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5173ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
