
Differential amplifier IC featuring a 450MHz -3dB bandwidth and 450MHz gain bandwidth product. This single-channel, surface-mount component offers a high slew rate of 900V/µs and 55mA output current per channel. Operating from dual supplies between 2.25V and 6V, or single supplies from 4.75V to 11V, it provides 60dB common mode rejection and power supply rejection. The device operates within a -40°C to 85°C temperature range and is RoHS compliant.
Intersil EL5173IYZ technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5173IYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
