
Differential amplifier IC featuring a 450MHz -3dB bandwidth and 450MHz gain bandwidth product. This single-channel, surface-mount component operates from a 2.25V to 6V dual supply or 4.75V to 11V single supply, with a typical operating supply voltage of 5V. It offers a high slew rate of 900V/µs and 55mA output current per channel. Key specifications include 60dB common mode rejection ratio and 60dB power supply rejection ratio, with an input bias current of 11uA and input offset voltage of 3mV. Packaged in an 8-MSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Intersil EL5173IYZ-T13 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5173IYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
