
Differential operational amplifier IC featuring a 450MHz -3dB bandwidth and 450MHz gain bandwidth product. This single-channel, surface-mount device in an 8-MSOP package offers a high slew rate of 900V/µs and 55mA output current per channel. It operates with a supply voltage range of 2.25V to 6V (dual) or 4.75V to 11V (single), with a typical operating supply current of 12mA. The amplifier provides 60dB common mode rejection ratio and 60dB power supply rejection ratio, with an input bias current of 11µA and input offset voltage of 3mV. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Intersil EL5173IYZ-T7 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5173IYZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
