
The EL5174IS is a single differential amplifier with a gain bandwidth product of 200MHz and a maximum operating temperature of 85°C. It is packaged in an SOIC-8 package and is mounted on the surface. The amplifier has an input bias current of 14uA and an input offset voltage of 1.4mV. It can supply an output current of 60A and has a slew rate of 1100V/µs.
Sign in to ask questions about the Intersil EL5174IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5174IS technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Output Current | 60A |
| Output Current per Channel | 100mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5174IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.