
Differential amplifier IC featuring a 550MHz -3dB bandwidth and 550MHz gain bandwidth product. This single-channel, surface-mount device offers a high slew rate of 1100V/µs and an output current of 100mA per channel. Operating from a dual supply voltage range of 2.25V to 6V or a single supply of 4.75V to 11V, it exhibits a typical operating supply current of 12.5mA. Key performance metrics include a 78dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil EL5174ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5174ISZ-T7 technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 550MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5174ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
