
High-speed differential line receiver with 550MHz bandwidth and 900V/µs slew rate. Features a 95dB common mode rejection ratio and 56dB power supply rejection ratio. Operates with a dual supply voltage of 5V, supporting a range from 2.375V to 5.5V. Available in SOIC and MSOP8 surface mount packages, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant integrated circuit is designed for interface applications.
Intersil EL5175ISZ technical specifications.
| Bandwidth | 550MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 200MHz |
| Height | 1.45mm |
| Input Offset Voltage-Max | 40mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
