High-performance differential amplifier IC featuring a 550MHz -3dB bandwidth and 200MHz gain bandwidth product. This single-channel, surface-mount SOIC package offers a high slew rate of 900V/µs and 67mA output current per channel. Operating from dual supply voltages between 2.375V and 5.5V, or single supply from 4.75V to 11V, it boasts a 95dB common mode rejection ratio and 56dB power supply rejection ratio. With a low input bias current of 12.5µA and an input offset voltage of 3mV, this RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 67mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 11mA |
| RoHS | Compliant |