
High-performance differential amplifier IC featuring a 550MHz -3dB bandwidth and 200MHz gain bandwidth product. This single-channel, surface-mount SOIC package offers a 900V/µs slew rate and 67mA output current per channel. Operating from a dual supply voltage range of 2.375V to 5.5V or a single supply of 4.75V to 11V, it provides 95dB common mode rejection ratio and 56dB power supply rejection ratio. With a low input bias current of 12.5µA and an input offset voltage of 3mV, this lead-free and RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Intersil EL5175ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5175ISZ-T7 technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 67mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5175ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
