Intersil EL5175IYZ technical specifications.
| Bandwidth | 550MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Series | EL5175 |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5175IYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.