
Differential operational amplifier IC featuring a 250MHz -3dB bandwidth and 200MHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 800V/µs and 50mA output current per channel. Operating from dual supply voltages between 2.5V and 5.5V, or a single supply of 4.75V to 11V, it provides 85dB common mode rejection and 84dB power supply rejection. Packaged in a 10-MSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Intersil EL5176IYZ-T13 technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5176IYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
