
High-performance differential operational amplifier IC featuring a 250MHz -3dB bandwidth and 200MHz gain bandwidth product. This single-channel amplifier boasts a 800V/µs slew rate and 50mA output current per channel. Operating from a 2.5V to 5.5V dual supply or 4.75V to 11V single supply, it offers excellent 85dB common mode rejection ratio and 84dB power supply rejection ratio. The surface mount MSOP package is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5176IYZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5176IYZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
