The EL5177IYZ is a general purpose op-amp with a gain bandwidth of 550MHz. It operates over a temperature range of -40°C to 85°C and is available in the MSOP package. The op-amp has a common mode rejection ratio of 78dB and a power supply rejection ratio of 75dB. It can handle a maximum supply current of 14mA and a maximum supply voltage of 11V. The device is RoHS compliant and lead free.
Sign in to ask questions about the Intersil EL5177IYZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5177IYZ technical specifications.
| Bandwidth | 550MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 550MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 50A |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5177IYZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.