Differential operational amplifier IC featuring a 550MHz bandwidth and 1100V/µs slew rate. This single-channel amplifier offers a 50mA output current per channel and operates from a 2.5V to 5.5V dual supply or 4.75V to 11V single supply. Key specifications include a 78dB CMRR and 75dB PSRR, with an input bias current of 14µA and input offset voltage of 1.4mV. Packaged in a 10-MSOP for surface mounting, this lead-free and RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 550MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |