
The EL5178IS is a surface mount differential amplifier with a gain bandwidth product of 350MHz and a -3db bandwidth of 700MHz. It operates over a temperature range of -40°C to 85°C and has an input bias current of 14uA. The amplifier has a slew rate of 850V/µs and an operating supply current of 12.5mA. It is available in a 8-pin SOIC package and is not RoHS compliant.
Sign in to ask questions about the Intersil EL5178IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5178IS technical specifications.
| -3db Bandwidth | 700MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1.9mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 850V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5178IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.