
The EL5178IS-T7 is a single differential amplifier from Intersil with a gain bandwidth product of 350MHz and a -3db bandwidth of 700MHz. It operates over a temperature range of -40°C to 85°C and has an input bias current of 14uA. The amplifier is available in a surface mount SOIC package and has an output current per channel of 100mA.
Sign in to ask questions about the Intersil EL5178IS-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5178IS-T7 technical specifications.
| -3db Bandwidth | 700MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1.9mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 850V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5178IS-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.