The EL5191CSZ is a general purpose operational amplifier with a -3db bandwidth of 1GHz and an output current per channel of 120mA. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The op-amp has an input bias current of 40uA and an input offset voltage of 1mV. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Intersil EL5191CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5191CSZ technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | SOIC |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 120mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5191CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.