
High-speed operational amplifier with a 600MHz -3dB bandwidth and 2800V/µs slew rate. This single-channel, current feedback amplifier operates from a 2.5V to 10V supply range, with a typical operating voltage of 9V. Features include 120mA output current per channel, 42dB CMRR, and 55dB PSRR. Packaged in SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Intersil EL5192ACSZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5192ACSZ-T13 technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5192A |
| Slew Rate | 2800V/µs |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5192ACSZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.