
Dual-channel, voltage-feedback operational amplifier featuring a 400MHz -3dB bandwidth and a 4000V/µs slew rate. This surface-mount IC offers 80dB common mode rejection and power supply rejection ratios, with an input offset voltage of 1mV and input bias current of 2µA. Designed for operation across a 2.25V to 6.6V dual supply or 4.5V to 10V single supply range, it delivers 150mA output current per channel. Packaged in a 10-MSOP, this RoHS compliant component operates from -40°C to 85°C.
Intersil EL5202IYZ-T13 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 11.6mA |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5202IYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
