
Dual-channel voltage-feedback operational amplifier featuring a 400MHz -3dB bandwidth and a 4000V/µs slew rate. This surface-mount IC offers a high 80dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 2µA and input offset voltage of 2mV. Operates with dual supply voltages from 2.25V to 6.6V or single supply from 4.5V to 10V, drawing 5.2mA operating supply current per channel. Delivers 150mA output current per channel and 66dB voltage gain, packaged in an 8-pin SOIC for tape and reel distribution.
Intersil EL5203ISZ-T13 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 11.6mA |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5203ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
